Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSTD01W-0
Order Code2797640
Product RangeSTD Series
Technical Datasheet
12 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 201.550 |
10+ | kr 130.730 |
Price for:Pack of 300
Minimum: 1
Multiple: 1
kr 201.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSTD01W-0
Order Code2797640
Product RangeSTD Series
Technical Datasheet
Marker TypeSnap On Pre Printed
Legend0
Legend ColourBlack
Marker ColourWhite
Marker Dimensions-
Cable Diameter Max1.4mm
Cable Diameter Min1mm
Marker MaterialPOM (Polyoxymethylene)
Product RangeSTD Series
Technical Specifications
Marker Type
Snap On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
1mm
Product Range
STD Series
Legend
0
Marker Colour
White
Cable Diameter Max
1.4mm
Marker Material
POM (Polyoxymethylene)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001