Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRNF-3000-39/13-0-STK
Order Code2575049
Product RangeRNF-3000 Series
Technical Datasheet
568 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 52.160 |
10+ | kr 46.270 |
100+ | kr 42.980 |
250+ | kr 40.590 |
500+ | kr 39.400 |
1000+ | kr 38.360 |
Price for:Each
Minimum: 1
Multiple: 1
kr 52.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRNF-3000-39/13-0-STK
Order Code2575049
Product RangeRNF-3000 Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial1.534"
I.D. Supplied - Metric39mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric-
I.D. Recovered Max - Imperial0.512"
I.D. Recovered Max - Metric13mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeRNF-3000 Series
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
39mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.512"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
1.534"
Shrink Tubing / Boot Colour
Black
Length - Metric
-
I.D. Recovered Max - Metric
13mm
Product Range
RNF-3000 Series
Alternatives for RNF-3000-39/13-0-STK
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065