Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 316.990 |
5+ | kr 294.310 |
10+ | kr 286.550 |
25+ | kr 278.560 |
50+ | kr 270.650 |
Product Information
Product Overview
RNF-100-3-0-STK is a RNF-100 series flexible, flame-retardant, general purpose, polyolefin tubing shrink. It is designed to provide superior mechanical (abrasion, cut through, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections. Used for jacketing wire bundles and light-duty harnesses where superior abrasion resistance is a plus. Also used to identify and color-coded electrical connections and wire bundles. It has excellent physical, chemical, and electrical properties that meet or exceed industrial and military standards for highly reliable, general purpose tubing. Approved by UL-E35586 (600V, 125°C), CSA-LR31929 (600V, 125°C).
- 2:1 shrink ratio, flexible, conforms to irregular shapes, flame-retardant
- Superior abrasion and solvent resistance when compared to general purpose polyolefin tubings
- Max operating voltage is .6kV, black colour
- 1220mm product length, 1.27mm nominal recovered wall thickness
- Operating temperature range from -55°C to 135°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2:1
76.2mm
4ft
1.496"
PO (Polyolefin)
No SVHC (21-Jan-2025)
2.992"
Black
1.2m
38.1mm
RNF-100 Series
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate