Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoR85049/88-9Z03
Order Code2494051
Product RangeMIL-DTL-38999 Series
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 25+ | kr 961.480 |
| 50+ | kr 954.390 |
Price for:Each
Minimum: 25
Multiple: 25
kr 24,037.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoR85049/88-9Z03
Order Code2494051
Product RangeMIL-DTL-38999 Series
Connector Shell Size9
Cable Diameter Max6.4mm
Strain Relief Material-
Product RangeMIL-DTL-38999 Series
For Use WithShell Size 9 Connectors
Technical Specifications
Connector Shell Size
9
Strain Relief Material
-
For Use With
Shell Size 9 Connectors
Cable Diameter Max
6.4mm
Product Range
MIL-DTL-38999 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016783
Product traceability