Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoM85049/88-17Z03
Order Code3394933
Also Known AsR85049/88-17Z03
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 1,434.000 | 
| 5+ | kr 1,391.000 | 
| 10+ | kr 1,348.000 | 
| 25+ | kr 1,321.000 | 
| 50+ | kr 1,294.000 | 
| 100+ | kr 1,267.000 | 
Price for:Each
Minimum: 1
Multiple: 1
kr 1,434.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoM85049/88-17Z03
Order Code3394933
Also Known AsR85049/88-17Z03
Technical Datasheet
Connector Shell SizeE
Cable Diameter Max15.9mm
Strain Relief Material-
Product Range-
For Use WithMIL-DTL-38999 Series III & IV Connectors
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Shell Size
E
Strain Relief Material
-
For Use With
MIL-DTL-38999 Series III & IV Connectors
Cable Diameter Max
15.9mm
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability