Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 322.740 |
5+ | kr 312.220 |
10+ | kr 306.550 |
25+ | kr 300.050 |
50+ | kr 293.640 |
100+ | kr 287.440 |
Product Information
Product Overview
The LSTT-KIT-FEC is a 127-piece black Heat Shrink Tubing Kit made of polyolefin. Its low shrink temperature offers exceptionally fast recovery for maximum efficiency in high volume commercial applications. Suitable for use on or near delicate temperature sensitive materials (eg. PVC jacketed wire and cable). Ideal for electrical termination insulation, colour coding, covering of heat sensitive devices, cosmetic coverings and mechanical protection. Meets the automotive flame propagation standard MVSS 302.
- Highly flexible
- Easy to handle and install
- Good physical and electrical performance
- -40 to 125°C Operating temperature range
Applications
Maintenance & Repair
Contents
1.6 x 35mm (30 pieces), 2.4 x 35mm (25 pieces), 3.2 x 35mm & 4.8 x 35mm (20 pieces of each size), 6.4 x 70mm (16 pieces), 9.5 x 70mm & 12.7 x 100mm (8 pieces of each size) Heat shrink tubing.
Technical Specifications
30Pcs. of 1.6mm dia.x35mmL; 25Pcs. of 2.4mm dia.x35mmL; 20Pcs. each of 3.2mm dia.x35mmL & 4.8mm dia.x35mmL; 16Pcs. of 6.4mm dia.x70mmL; & 8Pcs. each of 9.5mm dia.x70mmL &12.7mm dia.x100mmL
No SVHC (21-Jan-2025)
-
Alternatives for LSTT-KIT-FEC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate