Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoFLDWC0311-0.75-2
Order Code769460
Technical Datasheet
25 In Stock
100 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,244.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
kr 1,244.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoFLDWC0311-0.75-2
Order Code769460
Technical Datasheet
Jacket MaterialPVDF
Jacket ColourRed
Wire Gauge-
No. of Max Strands x Strand Size19 x 0.23mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max125°C
Conductor Area CSA0.75mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.75mm
Approval Specification-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The FLDWC0311-0.75-2 is a 100m FlexLite™ dual wall Hook-up Wire with tin-plated copper conductor and radiation-cross-linked modified polyalkene insulation.
- CPR: Not Yet Qualified
- VW-1 Flammability
- 24.7Ω/km at 20°C Maximum resistance
- 1524MΩ.km Minimum insulation resistance
- 17.2N/mm² Minimum insulation tensile strength
- 150% Minimum insulation elongation
Applications
Industrial, Commercial
Technical Specifications
Jacket Material
PVDF
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
125°C
Voltage Rating
600V
External Diameter
1.75mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
19 x 0.23mm
Reel Length (Metric)
100m
Conductor Area CSA
0.75mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for FLDWC0311-0.75-2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.04