Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoBSTS-07X4
Order Code1210552
Technical Datasheet
20 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 102.290 |
10+ | kr 71.250 |
25+ | kr 66.770 |
100+ | kr 59.240 |
250+ | kr 57.900 |
500+ | kr 56.480 |
Price for:Each
Minimum: 1
Multiple: 1
kr 102.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoBSTS-07X4
Order Code1210552
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.751"
I.D. Supplied - Metric19.1mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.94ft
Length - Metric1.22m
I.D. Recovered Max - Imperial0.22"
I.D. Recovered Max - Metric5.59mm
Shrink Tubing / Boot MaterialPolymer
Product Range-
Product Overview
The BSTS-07X4 is a black semi-rigid heat shrink tubing made of adhesive-lined irradiated modified polyolefin and offers 3:1 shrink ratio. The tubing high expansion ratio makes it possible to repair most damaged cable jackets without removing connectors. Medium wall provides increased mechanical protection. The tubing environmentally seals and protects a wide variety of electrical applications, including back end connector sealing, breakouts, connector-to-cable transitions, components and interconnections.
- Allows for connector-to-cable sealing
- 121°C Full recovery temperature
- Operating temperature range -65 to +150°C
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
19.1mm
Length - Imperial
3.94ft
I.D. Recovered Max - Imperial
0.22"
Shrink Tubing / Boot Material
Polymer
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.751"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.22m
I.D. Recovered Max - Metric
5.59mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077111