Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No222K132-25-0
Order Code1296864
Also Known As878512-000
Technical Datasheet
45 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 194.550 |
| 10+ | kr 170.350 |
| 25+ | kr 163.010 |
| 100+ | kr 152.450 |
| 250+ | kr 144.060 |
| 500+ | kr 139.860 |
Price for:Each
Minimum: 1
Multiple: 1
kr 194.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No222K132-25-0
Order Code1296864
Also Known As878512-000
Technical Datasheet
Boot ConfigurationRight Angle Lipped
I.D. Supplied - Imperial1.181"
I.D. Supplied - Metric30mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.26"
Total Length - Metric32mm
I.D. Recovered Max - Imperial0.56"
I.D. Recovered Max - Metric5.9mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio2.3:1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 222K132-25-0 is a right angle lipped Heat-Shrinkable Boot with fluid-resistant elastomer (RW-2070) construction, black colour. It is suitable for long term fluid exposure at elevated temperatures. Ideal for use in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. Use for sealing and strain relief at connector-cable terminations and cable-to-cable transitions.
- Fluid-resistant modified elastomer
- Excellent resistance to high temperature fluids
- Heat-shrinkable, semi-rigid, chemical- and abrasion resistant
- Resistance to long-term exposure at elevated temperatures
- Operating temperature range -75°C to 150°C
- Shrinks on the application of heat above 135°C
- Recommended installation temperature 175°C
- Can be used with S1048 adhesive (ordered separately)
Applications
Maintenance & Repair, Safety
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Boot Configuration
Right Angle Lipped
I.D. Supplied - Metric
30mm
Total Length - Imperial
1.26"
I.D. Recovered Max - Imperial
0.56"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
1.181"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
32mm
I.D. Recovered Max - Metric
5.9mm
Shrink Ratio
2.3:1
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536