Reduced PricesOffersContact UsHelpTrack Orderspå dansk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Boards
                                                                                                  Print Page

                                                                                                  RASPBERRY-PI 5 1G

                                                                                                  Raspberry Pi 5 Board, 2.4GHz, 1GB, 64-bit ARM Cortex-A76, 4 Cores, BCM2712, 40-Pin GPIO

                                                                                                  RASPBERRY-PI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RASPBERRY-PI RASPBERRY-PI 5 1G
                                                                                                  RASPBERRY-PI RASPBERRY-PI 5 1G
                                                                                                  RASPBERRY-PI RASPBERRY-PI 5 1G
                                                                                                  RASPBERRY-PI RASPBERRY-PI 5 1G
                                                                                                  RASPBERRY-PI RASPBERRY-PI 5 1G
                                                                                                  RASPBERRY-PI RASPBERRY-PI 5 1G
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoRASPBERRY-PI 5 1G
                                                                                                  Order Code4834077
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  258 In Stock

                                                                                                  Need more?

                                                                                                  EXPRESS Next Day Delivery
                                                                                                  Order before 5pm
                                                                                                  FREE Standard Delivery
                                                                                                  on orders kr 0.00 and over
                                                                                                  Accurate delivery times will be calculated in Checkout
                                                                                                  QuantityPrice (ex VAT)
                                                                                                  1+kr 289.670
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  kr 289.67 (ex VAT)
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RASPBERRY-PI
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoRASPBERRY-PI 5 1G
                                                                                                  Order Code4834077
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  SOC TypeBroadcom BCM2712
                                                                                                  Core Type64-bit ARM Cortex-A76
                                                                                                  No. of Cores4Cores
                                                                                                  GPUOpenGL ES 3.1 & Vulkan 1.2
                                                                                                  CPU Speed2.4GHz
                                                                                                  RAM Memory Size1GB
                                                                                                  USB PortsUSB 2.0 x 2, USB 3.0 x 2
                                                                                                  Ethernet PortsGigabit Ethernet
                                                                                                  HDMI PortsSupported
                                                                                                  Product Range-
                                                                                                  Audio / Video InterfaceHDMI
                                                                                                  General Purpose I/O40Pins
                                                                                                  Display InterfaceSupported
                                                                                                  Memory Card SupportmicroSD
                                                                                                  Camera InterfaceSupported
                                                                                                  Wi-Fi ConnectivityDual Band 802.11ac Wi-Fi
                                                                                                  Bluetooth ConnectivityBluetooth 5.0 BLE
                                                                                                  Power Inlet5V/5A DC Power (PD-enabled)
                                                                                                  Power Over EthernetSupported
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  Raspberry Pi 5 is the latest addition to the Raspberry Pi lineup. Compared to its predecessors, it boasts impressive enhancements, including faster Broadcom BCM2712 SoC, with 2.4GHz ARM Cortex-A76 CPU and a VideoCore VII GPU that supports OpenGL ES 3.1 and Vulkan 1.2. A new disaggregated chiplet architecture improves the digital functions of the board. The intricately designed RP1 is the new I/O controller for Raspberry Pi 5 and strengthens the USB, ethernet, camera, display and general-purpose interfaces. The Renesas DA9091 PMIC, comes with a real-time clock, which has circuitry for external power-supply, and a PC-style power button, which supports hard and soft power-on/off events. The Raspberry Pi 5 is a versatile and powerful single-board computer suitable for wide range of applications. Use cases like DIY projects, educational tools, media centres, servers, desktop computers, and various IoT applications, make it the recommended choice for professionals and tech enthusiasts alike.

                                                                                                  • System on chip Broadcom BCM2712, 2.4GHz quadcore 64-bit ARM Cortex-A76 with 512KB L2 caches and a 2MB shared L3 cache
                                                                                                  • 1GB LPDDR4X-4267 SDRAM
                                                                                                  • Dual 4K 60Hz HDMI display output with HDR support
                                                                                                  • Dual band 2.4GHz and 5.0GHz 802.11ac WiFi
                                                                                                  • Bluetooth 5.0 / Bluetooth Low Energy (BLE)
                                                                                                  • microSD card slot, with support for high-speed SDR104 mode
                                                                                                  • 2x USB 3.0 ports, supporting simultaneous 5Gb/s operation
                                                                                                  • 2x USB 2.0 ports
                                                                                                  • Gigabit Ethernet, with PoE+ support (requires separate PoE+ HAT)
                                                                                                  • PCI-Express 2.0 x1 interface for fast peripherals (requires separate M.2 HAT or other adaptor)
                                                                                                  • 5V/5A DC power via USB-C, with Power Delivery support
                                                                                                  • Raspberry Pi standard 40-pin GPIO header
                                                                                                  • Real-time clock (RTC), powered from external battery
                                                                                                  • Onboard power button

                                                                                                  Technical Specifications

                                                                                                  SOC Type

                                                                                                  Broadcom BCM2712

                                                                                                  No. of Cores

                                                                                                  4Cores

                                                                                                  CPU Speed

                                                                                                  2.4GHz

                                                                                                  USB Ports

                                                                                                  USB 2.0 x 2, USB 3.0 x 2

                                                                                                  HDMI Ports

                                                                                                  Supported

                                                                                                  Audio / Video Interface

                                                                                                  HDMI

                                                                                                  Display Interface

                                                                                                  Supported

                                                                                                  Camera Interface

                                                                                                  Supported

                                                                                                  Bluetooth Connectivity

                                                                                                  Bluetooth 5.0 BLE

                                                                                                  Power Over Ethernet

                                                                                                  Supported

                                                                                                  Core Type

                                                                                                  64-bit ARM Cortex-A76

                                                                                                  GPU

                                                                                                  OpenGL ES 3.1 & Vulkan 1.2

                                                                                                  RAM Memory Size

                                                                                                  1GB

                                                                                                  Ethernet Ports

                                                                                                  Gigabit Ethernet

                                                                                                  Product Range

                                                                                                  -

                                                                                                  General Purpose I/O

                                                                                                  40Pins

                                                                                                  Memory Card Support

                                                                                                  microSD

                                                                                                  Wi-Fi Connectivity

                                                                                                  Dual Band 802.11ac Wi-Fi

                                                                                                  Power Inlet

                                                                                                  5V/5A DC Power (PD-enabled)

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Great Britain
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:84715000
                                                                                                  US ECCN:5A992.c
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.022308
                                                                                                  Customer Service
                                                                                                  Sales 44 53 66 44
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Danmark AS.
                                                                                                  Registered number: 188324 | Registered office: Lyskær 9, 2730, Herlev, Denmark