Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRALTRON
Manufacturer Part NoRSF-915.000-26000-2015-TR-NS3
Order Code4165916
Product RangeRSF Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | kr 9.920 |
10+ | kr 8.130 |
25+ | kr 7.460 |
50+ | kr 7.020 |
100+ | kr 6.600 |
500+ | kr 5.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 9.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRALTRON
Manufacturer Part NoRSF-915.000-26000-2015-TR-NS3
Order Code4165916
Product RangeRSF Series
Technical Datasheet
Centre Frequency915MHz
Pass Band Frequency902MHz ~ 928MHz
SAW Filter Applications-
No. of Pins4Pins
Filter Case Style0805 [2015 Metric]
Product RangeRSF Series
Automotive Qualification Standard-
Technical Specifications
Centre Frequency
915MHz
SAW Filter Applications
-
Filter Case Style
0805 [2015 Metric]
Automotive Qualification Standard
-
Pass Band Frequency
902MHz ~ 928MHz
No. of Pins
4Pins
Product Range
RSF Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019