Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 24,881.000 |
Product Information
Product Overview
E2 is a desktop 3D printer with independent dual extruders (also known as IDEX). IDEX gives the E2 the ability to perform more advanced functions, such as mirror mode and duplication mode, making this printer ideal for professional 3D printing. This IDEX 3D printer features Easy Swap Print Heads for added convenience when performing maintenance or routine printing tasks. The E2’s Auto Bed Levelling and BuildTak FlexPlate are user-friendly features that contribute to producing high-quality 3D-printed parts. This desktop 3D printer can print with a variety of different filaments, and its unique extruder gear design enables it to use flexible 3D printing materials, such as TPU, more reliably and with better results. As with all 3D printers from Raise3D, the E2 can pair with ideaMaker, a 3D slicer software, ideaMaker Library, a platform for sharing 3D printer files with those in the Raise3D community, and RaiseCloud, a cloud-based 3D printing management platform.
- Industry first video-assisted offset calibration system
- Safety features
- Power saving button
- Flexible build plate
Contents
Raise3D E2 3D printer, IDEX extrusion kit, Flexible build plate with Buildtak, Hepa filters with activated charcoal, 7inch touch screen, ideaMaker slicing software.
Technical Specifications
1.75mm
ABS, ASA, HIPS, Nylon, PET-G, PLA, PC, PP, PVA, TPE, TPU & Carbon Fibre / Glass/ Metal / Wood Comp
0.2mm, 0.4mm, 0.6mm, 0.8mm, 1mm
240V
LAN, Live Camera, USB, WiFi
IdeaMaker
-
-
330mm x 240mm x 240mm
150mm/s
350W
OBJ, STL, 3MF
Linux, Mac OS, Windows
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate