Print Page
Image is for illustrative purposes only. Please refer to product description.
2,277 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 95.170 |
5+ | kr 87.860 |
10+ | kr 82.560 |
20+ | kr 80.550 |
Price for:Each
Minimum: 1
Multiple: 1
kr 95.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR941461600
Order Code2406506
Technical Datasheet
Connector MountingCable Mount
Current Rating30A
Voltage Rating750V
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination Type-
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
- Robust contact point pressure when connected
- High durability for high number of mating cycles 10,000
- Excellent electrical conduction
- Very low contact resistance
- Minimum insulation resistance is 5000Mohm
- Maximum contact resistance is 0.5mohm
- Temperature range from -40°C to 85°C
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
30A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
750V
Connector Colour
Red
Contact Termination Type
-
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016