Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRADIALL
Manufacturer Part NoR941330
Order Code1702110
Technical Datasheet
Connector Mounting-
Current Rating30A
Voltage Rating750V
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialCopper
Contact Termination TypeSolder
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
The R941330 is a 4mm black insulated Banana Plug with tin-plated solder cup or rear socket for 2mm banana plug, nickel-plated copper contact and solder termination. Robust contact point pressure when connected, high durability for high number of mating cycles.
- Excellent electrical conduction
- Very low contact resistance
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
30A
Contact Plating
Nickel Plated Contacts
Contact Material
Copper
Product Range
-
Connector Mounting
-
Voltage Rating
750V
Connector Colour
Black
Contact Termination Type
Solder
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443