Print Page
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 934.300 |
5+ | kr 918.000 |
10+ | kr 901.630 |
25+ | kr 880.110 |
50+ | kr 858.580 |
100+ | kr 762.450 |
Price for:Each
Minimum: 1
Multiple: 1
kr 934.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR284C0351043
Order Code1351913
Technical Datasheet
Connector to ConnectorN-Type Plug to N-Type Plug
Connector Type AN Type Plug, 50ohm
Connector Type BN Type Plug, 50ohm
Coaxial Cable TypeRG214
Impedance50ohm
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The R284C0351043 is a 3m RG214 RF/Coaxial Cable Assembly with N type straight plugs and black jacket. It features 1.66dB maximum at 3GHz and 20°C insertion loss, 40mm recommended minimum bend radius and 500 cycles life.
- 5000MΩ Minimum insulation resistance
- 1400Veff Maximum voltage rating
- -40 to 85°C Operating temperature range
Applications
RF Communications
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Plug
Connector Type B
N Type Plug, 50ohm
Impedance
50ohm
Cable Length - Metric
3m
Product Range
-
Connector Type A
N Type Plug, 50ohm
Coaxial Cable Type
RG214
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for R284C0351043
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.595