Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRAACO
Manufacturer Part No139793
Order Code3934478
Technical Datasheet
Carrying Case Material-
External Height410mm
External Width485mm
External Depth215mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
139793 is a tool case premium XL - 34/4F. This is a tool case with elastic tool pouches and Raaco Open ToolFix tool holders, plus a tray for partitioning the bottom. Contains 11 tool pouches on the lid of the tray and 5 inserts (55cm high) in the tray. Features a double-sided tool panel with 4 Open ToolFix tool holders and a single-sided panel with 23 tool pouches and a document pocket. Carrying capacity 35Kg.
- Size (HxWxD) is 410mm x 485mm x 215mm
- Colour is black
Technical Specifications
Carrying Case Material
-
External Width
485mm
Product Range
-
External Height
410mm
External Depth
215mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2