Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No118231
Order Code2900095
Product RangeRaaco ESD Cabinet
Also Known AsESD CABINET 945-00
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,347.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,347.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No118231
Order Code2900095
Product RangeRaaco ESD Cabinet
Also Known AsESD CABINET 945-00
Technical Datasheet
ESD Storage TypeCabinet
External Height - Imperial16.42"
External Height - Metric417mm
External Width - Imperial12.05"
External Width - Metric306mm
External Depth - Imperial5.91"
External Depth - Metric150mm
Product RangeRaaco ESD Cabinet
Technical Specifications
ESD Storage Type
Cabinet
External Height - Metric
417mm
External Width - Metric
306mm
External Depth - Metric
150mm
SVHC
No SVHC (25-Jun-2025)
External Height - Imperial
16.42"
External Width - Imperial
12.05"
External Depth - Imperial
5.91"
Product Range
Raaco ESD Cabinet
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.58