Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerQUANTUM ATMEL
Manufacturer Part NoQT60486-ASG
Order Code1099148
Technical Datasheet
IC Function16, 24 KEY QMATRIX Touch Sensor
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Package TypeTQFP
No. of Pins44Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IC Function
16, 24 KEY QMATRIX Touch Sensor
Supply Voltage Max
5.25V
No. of Pins
44Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jun-2015)
Supply Voltage Min
4.75V
IC Package Type
TQFP
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2686