Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLS440Q
Order Code3401885
Product RangePulse TV Brackets Range
Also Known AsGTIN UPC EAN: 5051259193598
No Longer Stocked
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS440Q
Order Code3401885
Product RangePulse TV Brackets Range
Also Known AsGTIN UPC EAN: 5051259193598
Maximum Screen SizeFrom 26" to 55"
Bracket TypeMulti-Position Mount
Load Max30kg
VESA Standard400x400
Product RangePulse TV Brackets Range
SVHCTo Be Advised
Product Overview
- Fits flat panel screens from 26" to 55"
- Also fits 50-400mm non-VESA fixing sizes
- Ideal for corner positioning
- Offers tool-free adjustments
- Easy to install design
- Tilt: 15° down
- Distance from wall: 69-405mm
- Maximum weight: 30kg
Technical Specifications
Maximum Screen Size
From 26" to 55"
Load Max
30kg
Product Range
Pulse TV Brackets Range
Bracket Type
Multi-Position Mount
VESA Standard
400x400
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.537