Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLS440
Order Code3404457
Product RangePulse TV Brackets Range
Also Known AsGTIN UPC EAN: 5051259193581
No Longer Stocked
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS440
Order Code3404457
Product RangePulse TV Brackets Range
Also Known AsGTIN UPC EAN: 5051259193581
Maximum Screen SizeFrom 26" to 55"
Bracket TypeMulti-Position Mount
Load Max40kg
VESA Standard50x50mm to 400x400mm
Product RangePulse TV Brackets Range
SVHCTo Be Advised
Product Overview
- Fits flat panel screens from 26" to 55"
- Ideal for corner positioning
- Offers tool-free adjustments
- Easy to install design
- Tilt: 15.5° down
- Distance from wall: 80-476mm
Technical Specifications
Maximum Screen Size
From 26" to 55"
Load Max
40kg
Product Range
Pulse TV Brackets Range
Bracket Type
Multi-Position Mount
VESA Standard
50x50mm to 400x400mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.807