Print Page
Image is for illustrative purposes only. Please refer to product description.
402 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 32.420 |
5+ | kr 31.220 |
Price for:Each
Minimum: 1
Multiple: 1
kr 32.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00466A
Order Code3370801
Product RangePULSE Safety Bonds
Product RangePULSE Safety Bonds
SVHCTo Be Advised
Product Overview
Used when rigging lighting effects, these safety bonds provide a secondary flexible coupling in addition to the regular fixing. Ideal for use on stage or in pubs/clubs.
- Black PVC coated, galvanised steel cable
- Cable diameter: 3mm
- Screw-gate carbine hooks
- Working Load Limit (WLL): 25kg
Technical Specifications
Product Range
PULSE Safety Bonds
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73121049
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072