Print Page
Image is for illustrative purposes only. Please refer to product description.
184 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 23.700 |
| 10+ | kr 17.440 |
| 25+ | kr 15.720 |
| 50+ | kr 14.080 |
| 100+ | kr 12.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 23.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1100
Order Code4218558
Technical Datasheet
Antenna TypeWiFi / ZigBee / BLE/BT / WLAN / IoT
Frequency Min4.9GHz
Frequency Max5.95GHz
Antenna MountingSMA Connector
Gain3dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi / ZigBee / BLE/BT / WLAN / IoT
Frequency Max
5.95GHz
Gain
3dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability