Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1038
Order Code1900062
Product RangeW1038x Series
Technical Datasheet
213 In Stock
500 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 45.250 |
| 10+ | kr 34.700 |
| 25+ | kr 33.210 |
| 50+ | kr 31.710 |
| 100+ | kr 29.170 |
| 500+ | kr 27.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 45.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1038
Order Code1900062
Product RangeW1038x Series
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingSMA Connector
Gain4.9dBi
VSWR2
Input Power5W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeW1038x Series
Product Overview
- 2.4GHz wireless external stick antenna with RP-SMA male connector for WLAN devices
- Omnidirectional radiation
- One-quarter wavelength dipole configuration
Applications
Wireless
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
2.5GHz
Gain
4.9dBi
Input Power
5W
Antenna Polarisation
Vertical
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
W1038x Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
Product traceability