Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 264.480 |
5+ | kr 240.670 |
10+ | kr 216.790 |
Price for:Each
Minimum: 1
Multiple: 1
kr 264.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoNMO5T900B
Order Code4134383
Technical Datasheet
Antenna TypeWhip
Frequency Min890MHz
Frequency Max960MHz
Antenna MountingNMO
Gain7.2dBi
VSWR-
Input Power200W
Input Impedance-
Antenna Polarisation-
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Whip
Frequency Max
960MHz
Gain
7.2dBi
Input Power
200W
Antenna Polarisation
-
SVHC
To Be Advised
Frequency Min
890MHz
Antenna Mounting
NMO
VSWR
-
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1021