Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
600+ | kr 29.170 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
kr 17,502.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMS-1508-2-R
Order Code4413732
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric15mm
Power Rating Nom300mW
Resonant Frequency850Hz
Sound Pressure Level (SPL)87dBA
Speaker ShapeRound with Square Frame
External Width - Imperial0.6"
Frequency Response Min850Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingSMD
Power Rating Max500mW
External Length - Metric15mm
External Depth - Metric5mm
External Length - Imperial0.6"
External Depth - Imperial0.2"
Technical Specifications
Driver Type
General Purpose
External Width - Metric
15mm
Resonant Frequency
850Hz
Speaker Shape
Round with Square Frame
Frequency Response Min
850Hz
Product Range
-
Power Rating Max
500mW
External Depth - Metric
5mm
External Depth - Imperial
0.2"
Impedance
8ohm
Power Rating Nom
300mW
Sound Pressure Level (SPL)
87dBA
External Width - Imperial
0.6"
Frequency Response Max
20kHz
Speaker Mounting
SMD
External Length - Metric
15mm
External Length - Imperial
0.6"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021