Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
104 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 37.980 |
10+ | kr 32.160 |
50+ | kr 28.430 |
100+ | kr 25.820 |
200+ | kr 25.220 |
450+ | kr 24.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 37.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMI-1324-TW-5V-2-R-T/R
Order Code4412343
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min4VDC
TonesContinuous
Resonant Frequency2.4kHz
Supply Voltage Max7VDC
Sound Pressure Level (SPL)88dBA
Current Rating30mA
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range4VDC to 7VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Supply Voltage Max
7VDC
Current Rating
30mA
Capacitance
-
Lead Wire
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage Min
4VDC
Resonant Frequency
2.4kHz
Sound Pressure Level (SPL)
88dBA
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
4VDC to 7VDC
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for SMI-1324-TW-5V-2-R-T/R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002