Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
30 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 63.200 |
3+ | kr 59.400 |
5+ | kr 55.670 |
10+ | kr 51.860 |
20+ | kr 49.770 |
50+ | kr 47.680 |
Price for:Each
Minimum: 1
Multiple: 1
kr 63.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASX03308-R
Order Code4412355
Technical Datasheet
Driver TypeExciter
Impedance8ohm
External Width - Metric34mm
Power Rating Nom3W
Resonant Frequency550Hz
Sound Pressure Level (SPL)85dBA
Speaker ShapeRound
External Width - Imperial1.33"
Product Dimensions34mm x 12.5mm
Frequency Range550Hz to 10.5kHz
Frequency Response Min0Hz
Frequency Response Max10.5kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max5W
External Length - Metric41mm
External Depth - Metric12.5mm
External Length - Imperial1.61"
External Depth - Imperial0.49"
Technical Specifications
Driver Type
Exciter
External Width - Metric
34mm
Resonant Frequency
550Hz
Speaker Shape
Round
Product Dimensions
34mm x 12.5mm
Frequency Response Min
0Hz
Temperature Grade
-
Product Range
-
Power Rating Max
5W
External Depth - Metric
12.5mm
External Depth - Imperial
0.49"
Impedance
8ohm
Power Rating Nom
3W
Sound Pressure Level (SPL)
85dBA
External Width - Imperial
1.33"
Frequency Range
550Hz to 10.5kHz
Frequency Response Max
10.5kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Length - Metric
41mm
External Length - Imperial
1.61"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03