Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 61.790 |
3+ | kr 57.380 |
5+ | kr 52.980 |
10+ | kr 48.580 |
20+ | kr 47.090 |
50+ | kr 45.590 |
Price for:Each
Minimum: 1
Multiple: 1
kr 61.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASX03304-R
Order Code4412362
Technical Datasheet
Driver TypeExciter
Impedance4ohm
Power Rating Nom3W
Resonant Frequency550Hz
Sound Pressure Level (SPL)88dBA
Speaker ShapeRound
Product Dimensions34mm x 12.5mm
External Width - Imperial1.34"
Frequency Range550Hz to 10.5kHz
Frequency Response Max10.5kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max5W
External Length - Metric41mm
External Depth - Metric12.5mm
External Length - Imperial1.61"
External Depth - Imperial0.5"
Technical Specifications
Driver Type
Exciter
Power Rating Nom
3W
Sound Pressure Level (SPL)
88dBA
Product Dimensions
34mm x 12.5mm
Frequency Range
550Hz to 10.5kHz
Temperature Grade
-
Product Range
-
Power Rating Max
5W
External Depth - Metric
12.5mm
External Depth - Imperial
0.5"
Impedance
4ohm
Resonant Frequency
550Hz
Speaker Shape
Round
External Width - Imperial
1.34"
Frequency Response Max
10.5kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Length - Metric
41mm
External Length - Imperial
1.61"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03