Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price (ex VAT) |
---|---|
12+ | kr 175.750 |
Price for:Each
Minimum: 12
Multiple: 12
kr 2,109.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS11508AR-R
Order Code4413790
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric115mm
Power Rating Nom20W
Resonant Frequency80Hz
Sound Pressure Level (SPL)84dBA
Speaker ShapeRound
External Diameter - Imperial4.53"
Frequency Response Min80Hz
Frequency Response Max15kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max40W
External Depth - Metric55.5mm
External Depth - Imperial2.19"
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
115mm
Resonant Frequency
80Hz
Speaker Shape
Round
Frequency Response Min
80Hz
Product Range
-
Power Rating Max
40W
External Depth - Imperial
2.19"
Impedance
8ohm
Power Rating Nom
20W
Sound Pressure Level (SPL)
84dBA
External Diameter - Imperial
4.53"
Frequency Response Max
15kHz
Speaker Mounting
Bare Mount
External Depth - Metric
55.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64