Print Page
Image is for illustrative purposes only. Please refer to product description.
175 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 40.450 |
5+ | kr 37.390 |
10+ | kr 34.250 |
25+ | kr 31.490 |
50+ | kr 29.620 |
200+ | kr 24.700 |
Price for:Each
Minimum: 1
Multiple: 1
kr 40.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS06608PS-2-R
Order Code4411391
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric66mm
Power Rating Nom500mW
Resonant Frequency300Hz
Sound Pressure Level (SPL)94dBA
Speaker ShapeSquare
External Diameter - Imperial2.59"
Product Dimensions66mm x 66mm x 21mm
Frequency Range300Hz to 3.1kHz
Frequency Response Min300Hz
Frequency Response Max3.1kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max1W
External Depth - Metric21mm
External Depth - Imperial0.82"
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
66mm
Resonant Frequency
300Hz
Speaker Shape
Square
Product Dimensions
66mm x 66mm x 21mm
Frequency Response Min
300Hz
Temperature Grade
Standard
Product Range
-
Power Rating Max
1W
External Depth - Imperial
0.82"
Impedance
8ohm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
94dBA
External Diameter - Imperial
2.59"
Frequency Range
300Hz to 3.1kHz
Frequency Response Max
3.1kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
21mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045