Print Page
Image is for illustrative purposes only. Please refer to product description.
107 In Stock
100 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 47.260 |
10+ | kr 40.460 |
20+ | kr 33.650 |
Price for:Each
Minimum: 1
Multiple: 1
kr 47.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04004PR-R
Order Code4412328
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
External Diameter - Metric40mm
Power Rating Nom3W
Resonant Frequency180Hz
Sound Pressure Level (SPL)86dBA
Speaker ShapeRound
External Diameter - Imperial1.57"
Product Dimensions40mm x 17.5mm
Frequency Range100Hz to 20kHz
Frequency Response Min100Hz
Frequency Response Max20kHz
Temperature GradeHigh Temperature
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max4W
External Depth - Metric18.3mm
External Depth - Imperial0.72"
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
40mm
Resonant Frequency
180Hz
Speaker Shape
Round
Product Dimensions
40mm x 17.5mm
Frequency Response Min
100Hz
Temperature Grade
High Temperature
Product Range
-
Power Rating Max
4W
External Depth - Imperial
0.72"
Impedance
4ohm
Power Rating Nom
3W
Sound Pressure Level (SPL)
86dBA
External Diameter - Imperial
1.57"
Frequency Range
100Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
18.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025