Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 22.760 |
3+ | kr 21.340 |
5+ | kr 20.000 |
10+ | kr 18.580 |
20+ | kr 17.310 |
50+ | kr 16.040 |
Price for:Each
Minimum: 1
Multiple: 1
kr 22.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS03608MR-5-R
Order Code4411367
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric36mm
Power Rating Nom500mW
Resonant Frequency500Hz
Sound Pressure Level (SPL)91dBA
Speaker ShapeRound
External Diameter - Imperial1.42"
Product Dimensions36mm x 4.6mm
Frequency Response Min500Hz
Frequency Range500Hz to 4.5kHz
Frequency Response Max4.5kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max1W
External Depth - Metric4.6mm
External Depth - Imperial0.18"
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
36mm
Resonant Frequency
500Hz
Speaker Shape
Round
Product Dimensions
36mm x 4.6mm
Frequency Range
500Hz to 4.5kHz
Temperature Grade
Standard
Product Range
-
Power Rating Max
1W
External Depth - Imperial
0.18"
Impedance
8ohm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
91dBA
External Diameter - Imperial
1.42"
Frequency Response Min
500Hz
Frequency Response Max
4.5kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
4.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012