Print Page
Image is for illustrative purposes only. Please refer to product description.
389 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 54.180 |
5+ | kr 49.400 |
10+ | kr 44.550 |
20+ | kr 42.830 |
40+ | kr 41.040 |
56+ | kr 38.210 |
Price for:Each
Minimum: 1
Multiple: 1
kr 54.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS03208MS-3-R
Order Code4411364
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric32.7mm
Power Rating Nom3W
Resonant Frequency200Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial1.29"
Product Dimensions32.7mm x 31.7mm x 16.5mm
Frequency Range200Hz to 20kHz
Frequency Response Min200Hz
Temperature GradeHigh Temperature
Frequency Response Max20kHz
IP RatingIP65
Product Range-
Speaker MountingPanel Mount
Power Rating Max4W
External Depth - Metric16.5mm
External Depth - Imperial0.65"
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
32.7mm
Resonant Frequency
200Hz
Speaker Shape
Round with Square Frame
Product Dimensions
32.7mm x 31.7mm x 16.5mm
Frequency Response Min
200Hz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
4W
External Depth - Imperial
0.65"
Impedance
8ohm
Power Rating Nom
3W
Sound Pressure Level (SPL)
85dB
External Diameter - Imperial
1.29"
Frequency Range
200Hz to 20kHz
Temperature Grade
High Temperature
IP Rating
IP65
Speaker Mounting
Panel Mount
External Depth - Metric
16.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0166