Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAS03104MR-N50-R
Order Code4412340
Product RangeN50 Mini Speaker Series
Technical Datasheet
145 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 47.910 |
3+ | kr 46.190 |
5+ | kr 44.470 |
10+ | kr 42.760 |
20+ | kr 39.400 |
50+ | kr 35.970 |
Price for:Each
Minimum: 1
Multiple: 1
kr 47.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS03104MR-N50-R
Order Code4412340
Product RangeN50 Mini Speaker Series
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric31mm
Impedance4ohm
Power Rating Nom3W
Resonant Frequency300Hz
Sound Pressure Level (SPL)81dBA
Speaker ShapeRound
External Diameter - Imperial1.22"
Product Dimensions31mm x 15mm
Frequency Response Min200Hz
Frequency Range200Hz to 20kHz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
Product RangeN50 Mini Speaker Series
Speaker MountingPanel Mount
Power Rating Max5W
External Depth - Metric15mm
External Depth - Imperial0.6"
Technical Specifications
Driver Type
General Purpose
Impedance
4ohm
Resonant Frequency
300Hz
Speaker Shape
Round
Product Dimensions
31mm x 15mm
Frequency Range
200Hz to 20kHz
Temperature Grade
Standard
Product Range
N50 Mini Speaker Series
Power Rating Max
5W
External Depth - Imperial
0.6"
External Diameter - Metric
31mm
Power Rating Nom
3W
Sound Pressure Level (SPL)
81dBA
External Diameter - Imperial
1.22"
Frequency Response Min
200Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
15mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031