Print Page
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 27.130 |
| 3+ | kr 25.190 |
| 5+ | kr 23.330 |
| 10+ | kr 21.390 |
| 20+ | kr 19.750 |
| 50+ | kr 18.110 |
Price for:Each
Minimum: 1
Multiple: 1
kr 27.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS01808AO-3-R
Order Code4411345
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric13mm
Power Rating Nom1W
Resonant Frequency420Hz
Sound Pressure Level (SPL)94dBA
Speaker ShapeOval with Rectangular Frame
Product Dimensions18mm x 13mm x 2.8mm
External Width - Imperial0.51"
Frequency Response Min420Hz
Frequency Range0Hz to 14kHz
Temperature Grade-
Frequency Response Max14kHz
IP RatingIP65
Product Range-
Speaker MountingPanel Mount
Power Rating Max1.2W
External Length - Metric18mm
External Depth - Metric2.5mm
External Length - Imperial0.71"
External Depth - Imperial0.1"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
13mm
Resonant Frequency
420Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
0.51"
Frequency Range
0Hz to 14kHz
Frequency Response Max
14kHz
Product Range
-
Power Rating Max
1.2W
External Depth - Metric
2.5mm
External Depth - Imperial
0.1"
Impedance
8ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
94dBA
Product Dimensions
18mm x 13mm x 2.8mm
Frequency Response Min
420Hz
Temperature Grade
-
IP Rating
IP65
Speaker Mounting
Panel Mount
External Length - Metric
18mm
External Length - Imperial
0.71"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002