Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | kr 4.810 |
Price for:Each
Minimum: 100
Multiple: 100
kr 481.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Transducer Function
Bender
Resonant Frequency
4.6kHz
Capacitance
0.016µF
External Height
0
SVHC
No SVHC (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
250ohm
External Diameter
27mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001