Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPUDENZ
Manufacturer Part No168.6585.5306.
Order Code307841
Technical Datasheet
Fuse Current30A
Voltage Rating VAC-
Product Range-
Voltage Rating VDC32VDC
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC-
Breaking Capacity Current DC1kA
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Fuse Current
30A
Product Range
-
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
-
SVHC
No SVHC (17-Dec-2014)
Voltage Rating VAC
-
Voltage Rating VDC
32VDC
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
1kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361050
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002