Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 9.780 |
Price for:Each
Minimum: 1
Multiple: 1
kr 9.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRODEC
Manufacturer Part NoFBS
Order Code3391143
Also Known AsGTIN UPC EAN: 5019200004140
Wipe MaterialFoam
Wipe Width125mm
Wipe Length220mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
General purpose sponge for many uses around the workshop, office or home.
- Size: (LxWxD) 220 x 125 x 70mm
Technical Specifications
Wipe Material
Foam
Wipe Length
220mm
SVHC
No SVHC (17-Dec-2014)
Wipe Width
125mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39249000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032