Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 21.660 |
3+ | kr 20.020 |
Price for:Each
Minimum: 1
Multiple: 1
kr 21.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROCEPTION
Manufacturer Part NoPROFOL005M
Order Code3761475
Fibre Optic Connector ASC
Fibre Optic Connector BSC
Lead Length - Metric500mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 0.5m single mode fibre optical cable
- High quality and cost-effective
- For data networking, telecommunication networking and testing equipment
- 100% optically tested for insertion loss to ensure high quality
Technical Specifications
Fibre Optic Connector A
SC
Lead Length - Metric
500mm
SVHC
No SVHC (21-Jan-2025)
Fibre Optic Connector B
SC
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014