Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
High performance interface adaptor that converts an HDMI signal into a standard DisplayPort signal with support for resolutions up to 4K Ultra HD.
- Supports resolutions up to 4K Ultra HD @30Hz
- 7.1 Channel audio up to 192kHz sample rate
- Supports RGB/YCC (4:4:4) and YCC (4:2:2) 16-bit colour
- Link rate up to 2.97Gb/s
- Fully compliant with DisplayPort 1.2a
- Intuitive, plug and play operation
- Dimensions (HxWxD): 18x80x58mm
- 1 Year manufacturer warranty
Contents
Converter, AC adaptor and user guide
Technical Specifications
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36