Print Page
Image is for illustrative purposes only. Please refer to product description.
423 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 16.280 |
5+ | kr 15.010 |
Price for:Each
Minimum: 1
Multiple: 1
kr 16.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08762
Order Code4161790
Product Range-
No. of Contacts4 Contact
GenderSocket
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body Material-
SVHCBoric acid (14-Jun-2023)
Product Overview
- In-line locking speaker socket with cable gland
- Solder termination
- Supplied with 2 different size chuck cable clamps
- Max Cable: Ø10mm
Technical Specifications
Product Range
-
Gender
Socket
Contact Plating
Nickel Plated Contacts
SVHC
Boric acid (14-Jun-2023)
No. of Contacts
4 Contact
Connector Mounting
Cable Mount
Connector Body Material
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038