Print Page
Image is for illustrative purposes only. Please refer to product description.
2,223 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 12.920 |
5+ | kr 11.730 |
Price for:Each
Minimum: 1
Multiple: 1
kr 12.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08750
Order Code4161785
Product Range-
No. of Contacts2 Contact
GenderJack
Connector MountingCable Mount
Contact Plating-
Connector Body Material-
SVHCBoric acid (14-Jun-2023)
Product Overview
The PSG08750 from Pro-Singal is an inline 2 Pole speaker plug.
- Screw termination on inline connector and solder termination on panel mount connector
Technical Specifications
Product Range
-
Gender
Jack
Contact Plating
-
SVHC
Boric acid (14-Jun-2023)
No. of Contacts
2 Contact
Connector Mounting
Cable Mount
Connector Body Material
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023