Print Page
Image is for illustrative purposes only. Please refer to product description.
72 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11.840 |
5+ | kr 10.210 |
Price for:Each
Minimum: 1
Multiple: 1
kr 11.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08659
Order Code3384298
No. of Contacts2Contacts
Contact PlatingGold Plated Contacts
Connector Body MaterialPlastic Body
Connector ColourBlack, Red
External Diameter-
Product Range-
SVHCTo Be Advised
Product Overview
The PSG08659 from Pro-Signal is a professional quality phono plug with a red priority line marking.
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Black, Red
Product Range
-
Gender
Plug
Connector Body Material
Plastic Body
External Diameter
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016