Print Page
Image is for illustrative purposes only. Please refer to product description.
275 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 14.380 |
| 3+ | kr 12.510 |
| 25+ | kr 11.160 |
| 50+ | kr 10.040 |
Price for:Each
Minimum: 1
Multiple: 1
kr 14.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03816
Order Code3402145
Technical Datasheet
Inter Series Connector AHDMI
Convert From Positions1Ways
Convert From GenderReceptacle
Inter Series Connector BHDMI
Convert To Positions1Ways
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Product Overview
The Pro-Signal PSG03816 is a simple, right angle HDMI adaptor. HDMI 1.4 compliant. Suitable for wallplates, floor boxes and other AV installations
- Compact 90° HDMI socket to socket adaptor
- Complaint with HDMI version 1.4 standard
- Can be used as a HDMI coupler
- Requires a 20x11mm cut out & 25mm mounting depth for faceplate installation
- Moulded housing with gold plated connectors
Technical Specifications
Inter Series Connector A
HDMI
Convert From Gender
Receptacle
Convert To Positions
1Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
HDMI
Convert To Gender
Receptacle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011