Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 12.510 |
| 3+ | kr 11.390 |
| 25+ | kr 10.490 |
| 50+ | kr 9.810 |
Price for:Each
Minimum: 1
Multiple: 1
kr 12.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03790
Order Code3410147
Technical Datasheet
Inter Series Connector AHDMI
Convert From Positions19Ways
Convert From GenderReceptacle
Inter Series Connector BMini HDMI
Convert To Positions19Ways
Convert To GenderPlug
Product Range-
SVHCTo Be Advised
Product Overview
The Pro Signal PSG03790 is a simple and effective adaptor that converts a standard HDMI lead to support a Mini HDMI display or add a full size HDMI connection to a Mini HDMI enabled source device.
- Standard HDMI A socket to mini C Plug adaptor
- Moulded adaptor with gold plated connectors
Technical Specifications
Inter Series Connector A
HDMI
Convert From Gender
Receptacle
Convert To Positions
19Ways
Product Range
-
Convert From Positions
19Ways
Inter Series Connector B
Mini HDMI
Convert To Gender
Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01