Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03679
Order Code3409475
Technical Datasheet
SVHCTo Be Advised
Product Overview
- Send high resolution VGA signals over a single Cat5 UTP cable
- Supports high resolution up to 1920 x 1200 at 70m
- Active transmitter & receiver
- Requires power on PC side only
- Simple plug & play
- Metal body with mounting brackets
- Dimensions (WxHxD): 67 x 27 x 87mm (each unit including mounting bracket)
- Supplied with a short 0.2m VGA plug to plug lead, power supply and user guide
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84713000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54