Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03518
Order Code3402117
Technical Datasheet
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Converts optical or coaxial digital audio signals to analogue left and right stereo signals
- Coaxial digital audio loopout
- Supports LPCM digital audio
- Power & digital input error LED indication
- Inputs: Optical TOSLink & Phono digital coaxial sockets
- Outputs: Phono (RCA) L/R & Phono digital coaxial sockets
- Gold plated contacts
- Supplied with power supply
- Dimensions: (WxHxD): 65 x 29 x 74mm
Technical Specifications
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.306