Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 106.970 |
| 3+ | kr 99.710 |
Price for:Each
Minimum: 1
Multiple: 1
kr 106.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoNLDP-DVI
Order Code4161857
Technical Datasheet
Inter Series Connector ADisplayPort
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BDVI
Convert To Positions1Ways
Convert To GenderReceptacle
SVHCNo SVHC (07-Nov-2024)
Product Overview
Simple and effective adaptor that lets you connect a DVI display to a DisplayPort source and supports DVI-D outputs up to 4K Ultra-HD (@ 30Hz).
- Active adaptor with 10.2Gbps bandwidth
- Fully compliant with DisplayPort version 1.2
- Supports AMD/ATI Eyefinity
- 200mm Cable length with ferrite
- Powered by DisplayPort source
Contents
Contents: Adaptor only
Technical Specifications
Inter Series Connector A
DisplayPort
Convert From Gender
Plug
Convert To Positions
1Ways
SVHC
No SVHC (07-Nov-2024)
Convert From Positions
1Ways
Inter Series Connector B
DVI
Convert To Gender
Receptacle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07