Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 700.320 |
2+ | kr 665.440 |
Price for:Each
Minimum: 1
Multiple: 1
kr 700.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
Access up to 4 PCs or Macs from one USB mouse, USB keyboard and standard VGA monitor. You can also share a further 2 USB peripherals between the 4 computers.
- Maximum video resolution is 1920x1440
- Maximum cable length: VGA is 30m and USB is 5m
- Connections to the 4x computers are 15-way Hi-D male and USB B male
- Connections from the console mouse, k/b and monitor are 4x USB A and 1x 15-way Hi-D female
- 4x 1.7m, 15-way Hi-D M to F and USB A to B, cables to the PCs are supplied
- Hot plug and play, with port protection
- Self powered
- Metal cabinet
- No drivers required
- Dimensions (HxWxD): 47 x 222 x 137mm
Contents
KVM, cables and user guide
Technical Specifications
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.34