Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003253
Order Code1891392
Product RangeMGTP
Technical Datasheet
476 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 190.660 |
3+ | kr 175.440 |
5+ | kr 151.260 |
10+ | kr 132.900 |
15+ | kr 130.220 |
25+ | kr 127.600 |
75+ | kr 124.920 |
150+ | kr 122.310 |
Price for:Each
Minimum: 1
Multiple: 1
kr 190.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003253
Order Code1891392
Product RangeMGTP
Technical Datasheet
Fastener Length - Imperial-
Fastener Length - Metric-
Fastener Width - Imperial0.6"
Fastener Width - Metric15mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length10m
Product RangeMGTP
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MGTP-15BK is a 10m black Tie made of nylon hook and loop. It can be used in cord and cable management (UTP/STP/FIBRE), wire harnesses, prevent interruption to transfer speed when using traditional nylon cable ties.
- Reusable and easy to install
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Fastener Length - Imperial
-
Fastener Width - Imperial
0.6"
Fastener Colour
Black
Cable Bundle Diameter Max
-
Roll Length
10m
SVHC
No SVHC (21-Jan-2025)
Fastener Length - Metric
-
Fastener Width - Metric
15mm
Fastener Material
Nylon (Polyamide)
Minimum Loop Tensile Strength
-
Product Range
MGTP
Technical Docs (1)
Alternatives for MP003253
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06